Part Details for RXEF110 by Littelfuse Inc
Overview of RXEF110 by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H8124
|
Newark | Fuse, Ptc Reset, 72V, 1.1A, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:8.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Length:- Rohs Compliant: Yes |Littelfuse RXEF110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1237 |
|
$0.2370 / $0.2800 | Buy Now |
DISTI #
RXEF110-ND
|
DigiKey | PTC RESET FUSE 72V 1.1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
11346 In Stock |
|
$0.1924 / $0.4700 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 17486Bag |
|
$0.2150 / $0.2550 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 5156Bag |
|
$0.2150 / $0.2550 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 2000Bag |
|
$0.2150 / $0.2400 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 1000Bag |
|
$0.2150 / $0.2400 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1590 / $0.1790 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.15 ohm, THROUGH HOLE MOUNT | 1720 |
|
$0.4375 / $1.2500 | Buy Now |
DISTI #
RXEF110
|
TTI | Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 18000 In Stock |
|
$0.1860 / $0.2400 | Buy Now |
Part Details for RXEF110
RXEF110 CAD Models
RXEF110 Part Data Attributes
|
RXEF110
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF110
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.15-0.25 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 72 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.8 mm | |
Package Length | 12.8 mm | |
Package Shape | DISK PACKAGE | |
Package Style | DISK | |
Package Width | 3 mm | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 72 V |