Part Details for RXEF250K-2 by Littelfuse Inc
Overview of RXEF250K-2 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF250K-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-RXEF250K-2CT-ND
|
DigiKey | PTC RESET FUSE 72V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2271 In Stock |
|
$0.3405 / $0.8700 | Buy Now |
DISTI #
650-RXEF250K-2
|
Mouser Electronics | Resettable Fuses - PPTC RXEF RADIAL RESETTABLE FUSE RoHS: Compliant | 1840 |
|
$0.3860 / $0.8500 | Buy Now |
|
Future Electronics | RXEF Series 72 V 2.5 A Ihold Through Hole PolySwitch Resettable PTC Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
71306426
|
Verical | PolySwitch resettable devices RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.7264 / $0.8116 | Buy Now |
|
Quest Components | 800 |
|
$0.7880 / $1.9700 | Buy Now | |
DISTI #
RF3186-000
|
TTI | Resettable Fuses - PPTC RXEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3380 / $0.3900 | Buy Now |
|
CHIPMALL.COM LIMITED | 1000 |
|
$0.6054 / $1.0279 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1000 |
|
$0.3940 / $2.7360 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 2.5A 72V THT | 0 |
|
$0.6984 / $0.8032 | RFQ |
Part Details for RXEF250K-2
RXEF250K-2 CAD Models
RXEF250K-2 Part Data Attributes
|
RXEF250K-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF250K-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.05-0.08 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXEF250K-2
This table gives cross-reference parts and alternative options found for RXEF250K-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF250K-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXEF250K-AP | PTC Thermistor, 0.05ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | TE Connectivity | RXEF250K-2 vs RXEF250K-AP |
RXE250K-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF250K-2 vs RXE250K-2 |
RXE250K | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF250K-2 vs RXE250K |
RXE250K-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF250K-2 vs RXE250K-AP |