-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXH070N03TB1CT-ND
|
DigiKey | MOSFET N-CH 30V 7A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1534 In Stock |
|
$0.3500 / $0.9300 | Buy Now |
DISTI #
RXH070N03TB1
|
Avnet Americas | Transistor MOSFET N-CH 30V ±7A 8-Pin SOP Emboss T/R - Tape and Reel (Alt: RXH070N03TB1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3640 / $0.4144 | Buy Now |
DISTI #
755-RXH070N03TB1
|
Mouser Electronics | MOSFET 4V Drive Nch MOSFET. MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobilr equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the m RoHS: Compliant | 0 |
|
$0.3500 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
DISTI #
61881135
|
Verical | Trans MOSFET N-CH Si 30V 7A 8-Pin SOP T/R RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 2201 | Americas - 2489 |
|
$0.4560 / $0.5095 | Buy Now |
|
Quest Components | 2005 |
|
$0.4200 / $1.2000 | Buy Now | |
DISTI #
RXH070N03TB1
|
Avnet Americas | Transistor MOSFET N-CH 30V ±7A 8-Pin SOP Emboss T/R - Tape and Reel (Alt: RXH070N03TB1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3640 / $0.4144 | Buy Now |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 80-Authorized Distributor |
|
$0.2996 / $0.5093 | Buy Now |
DISTI #
RXH070N03TB1
|
Avnet Asia | Transistor MOSFET N-CH 30V ±7A 8-Pin SOP Emboss T/R (Alt: RXH070N03TB1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 18 |
|
$0.2400 / $0.6660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RXH070N03TB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RXH070N03TB1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |