Part Details for RXJ220M2ABK-0811S by Surge Components Inc
Overview of RXJ220M2ABK-0811S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXJ220M2ABK-0811S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXJ220M2ABK-0811S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 100V, 2 Min Qty: 12000 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0861 | Buy Now |
DISTI #
RXJ220M2ABK-0811S
|
Avnet Americas | CAP ALUM 22UF 100V 20% 2000LHRS 8 X 11.5 - Bulk (Alt: RXJ220M2ABK-0811S) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXJ220M2ABK-0811S
|
Avnet Americas | CAP ALUM 22UF 100V 20% 2000LHRS 8 X 11.5 - Bulk (Alt: RXJ220M2ABK-0811S) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXJ220M2ABK-0811S
|
Avnet Americas | CAP ALUM 22UF 100V 20% 2000LHRS 8 X 11.5 - Bulk (Alt: RXJ220M2ABK-0811S) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXJ220M2ABK-0811S
RXJ220M2ABK-0811S CAD Models
RXJ220M2ABK-0811S Part Data Attributes
|
RXJ220M2ABK-0811S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXJ220M2ABK-0811S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.022 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 168 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXJ220M2ABK-0811S
This table gives cross-reference parts and alternative options found for RXJ220M2ABK-0811S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXJ220M2ABK-0811S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW220M2ABK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXJ220M2ABK-0811S vs RXW220M2ABK-0811S |
RJA220M2ABK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXJ220M2ABK-0811S vs RJA220M2ABK-0811S |
NRE-FL220M100V8X11.5TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXJ220M2ABK-0811S vs NRE-FL220M100V8X11.5TBSTF |
WF2A226M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RXJ220M2ABK-0811S vs WF2A226M0811MCS |
NRE-FL220M100V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXJ220M2ABK-0811S vs NRE-FL220M100V8X11.5F |
NRE-FL220M100V8X11.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXJ220M2ABK-0811S vs NRE-FL220M100V8X11.5TBF |
MALREKE05PB222L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXJ220M2ABK-0811S vs MALREKE05PB222L00K |
MALREKE00PB222LL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | RXJ220M2ABK-0811S vs MALREKE00PB222LL0K |
RXJ220M2ABK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | RXJ220M2ABK-0811S vs RXJ220M2ABK-0811 |
MK2A226M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | RXJ220M2ABK-0811S vs MK2A226M0811MQL |