Part Details for RXJ221M1HBK-1025S by Surge Components Inc
Overview of RXJ221M1HBK-1025S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXJ221M1HBK-1025S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXJ221M1HBK-1025S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 50V, 22 Min Qty: 6000 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1852 | Buy Now |
DISTI #
RXJ221M1HBK-1025S
|
Avnet Americas | CAP ALUM 220UF 50V 20% 5000LHRS 10 X 25 - Bulk (Alt: RXJ221M1HBK-1025S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXJ221M1HBK-1025S
|
Avnet Americas | CAP ALUM 220UF 50V 20% 5000LHRS 10 X 25 - Bulk (Alt: RXJ221M1HBK-1025S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXJ221M1HBK-1025S
|
Avnet Americas | CAP ALUM 220UF 50V 20% 5000LHRS 10 X 25 - Bulk (Alt: RXJ221M1HBK-1025S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RXJ221M1HBK-1025S
RXJ221M1HBK-1025S CAD Models
RXJ221M1HBK-1025S Part Data Attributes
|
RXJ221M1HBK-1025S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXJ221M1HBK-1025S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.11 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 825 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXJ221M1HBK-1025S
This table gives cross-reference parts and alternative options found for RXJ221M1HBK-1025S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXJ221M1HBK-1025S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZ1H227M10025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RXJ221M1HBK-1025S vs RZ1H227M10025CS |
ELXV500ETE221MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, TR | Chemi-Con | RXJ221M1HBK-1025S vs ELXV500ETE221MJ25S |
LXJ50VB221M10X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXJ221M1HBK-1025S vs LXJ50VB221M10X25LL |
ELXV500EC5221MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXJ221M1HBK-1025S vs ELXV500EC5221MJ25S |
227RCZ050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | RXJ221M1HBK-1025S vs 227RCZ050M |
MAL213661221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXJ221M1HBK-1025S vs MAL213661221E3 |
SXE50VB221M10X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXJ221M1HBK-1025S vs SXE50VB221M10X25LL |
RXK221M1HBK-1025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXJ221M1HBK-1025S vs RXK221M1HBK-1025S |
RXJ221M1HBK-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | RXJ221M1HBK-1025S vs RXJ221M1HBK-1025 |
MAL213651221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXJ221M1HBK-1025S vs MAL213651221E3 |