Part Details for RXJ221M2ABK-1625S by Surge Components Inc
Overview of RXJ221M2ABK-1625S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXJ221M2ABK-1625S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXJ221M2ABK-1625S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 100V, 2 Min Qty: 1800 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5469 | Buy Now |
DISTI #
RXJ221M2ABK-1625S
|
Avnet Americas | CAP ALUM 220UF 100V 20% 5000LHRS 16 X 25 - Bulk (Alt: RXJ221M2ABK-1625S) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXJ221M2ABK-1625S
|
Avnet Americas | CAP ALUM 220UF 100V 20% 5000LHRS 16 X 25 - Bulk (Alt: RXJ221M2ABK-1625S) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXJ221M2ABK-1625S
|
Avnet Americas | CAP ALUM 220UF 100V 20% 5000LHRS 16 X 25 - Bulk (Alt: RXJ221M2ABK-1625S) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for RXJ221M2ABK-1625S
RXJ221M2ABK-1625S CAD Models
RXJ221M2ABK-1625S Part Data Attributes
|
RXJ221M2ABK-1625S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXJ221M2ABK-1625S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1010 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXJ221M2ABK-1625S
This table gives cross-reference parts and alternative options found for RXJ221M2ABK-1625S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXJ221M2ABK-1625S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXF220MEFCRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | RXJ221M2ABK-1625S vs 100YXF220MEFCRI16X25 |
ESH227M100AM7KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | RXJ221M2ABK-1625S vs ESH227M100AM7KA |
NRE-FL221M100V16X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXJ221M2ABK-1625S vs NRE-FL221M100V16X25F |
MK2A227M16025DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | RXJ221M2ABK-1625S vs MK2A227M16025DL |
100YXF220MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RXJ221M2ABK-1625S vs 100YXF220MCC16X25 |
SC100M0220B7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | RXJ221M2ABK-1625S vs SC100M0220B7F-1625 |
MK2A227M16025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | RXJ221M2ABK-1625S vs MK2A227M16025HR |
100YXF220MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RXJ221M2ABK-1625S vs 100YXF220MEFCCE16X25 |
MK2A227M16025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | RXJ221M2ABK-1625S vs MK2A227M16025SS |
MK2A227M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | RXJ221M2ABK-1625S vs MK2A227M16025QL |