Part Details for RXJ222M1VBK-1636S by Surge Components Inc
Overview of RXJ222M1VBK-1636S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXJ222M1VBK-1636S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXJ222M1VBK-1636S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 35V, 22 Min Qty: 1200 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6757 | Buy Now |
DISTI #
RXJ222M1VBK-1636S
|
Avnet Americas | CAP ALUM 2200UF 35V 20% 5000LHRS 16 X 35.5 - Bulk (Alt: RXJ222M1VBK-1636S) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXJ222M1VBK-1636S
|
Avnet Americas | CAP ALUM 2200UF 35V 20% 5000LHRS 16 X 35.5 - Bulk (Alt: RXJ222M1VBK-1636S) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXJ222M1VBK-1636S
|
Avnet Americas | CAP ALUM 2200UF 35V 20% 5000LHRS 16 X 35.5 - Bulk (Alt: RXJ222M1VBK-1636S) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RXJ222M1VBK-1636S
RXJ222M1VBK-1636S CAD Models
RXJ222M1VBK-1636S Part Data Attributes
|
RXJ222M1VBK-1636S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXJ222M1VBK-1636S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2065 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXJ222M1VBK-1636S
This table gives cross-reference parts and alternative options found for RXJ222M1VBK-1636S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXJ222M1VBK-1636S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1VFQ222L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | RXJ222M1VBK-1636S vs ECA1VFQ222L |
RXK222M1VBK-1636S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXJ222M1VBK-1636S vs RXK222M1VBK-1636S |
UPJ1V222MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXJ222M1VBK-1636S vs UPJ1V222MHD1TN |