Part Details for RXJ391M1VBK-1025S by Surge Components Inc
Overview of RXJ391M1VBK-1025S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXJ391M1VBK-1025S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXJ391M1VBK-1025S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 35V, 39 Min Qty: 6000 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1909 | Buy Now |
DISTI #
RXJ391M1VBK-1025S
|
Avnet Americas | CAP ALUM 390UF 35V 20% 5000LHRS 10 X 25 - Bulk (Alt: RXJ391M1VBK-1025S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXJ391M1VBK-1025S
|
Avnet Americas | CAP ALUM 390UF 35V 20% 5000LHRS 10 X 25 - Bulk (Alt: RXJ391M1VBK-1025S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXJ391M1VBK-1025S
|
Avnet Americas | CAP ALUM 390UF 35V 20% 5000LHRS 10 X 25 - Bulk (Alt: RXJ391M1VBK-1025S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RXJ391M1VBK-1025S
RXJ391M1VBK-1025S CAD Models
RXJ391M1VBK-1025S Part Data Attributes
|
RXJ391M1VBK-1025S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXJ391M1VBK-1025S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1365 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 930 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXJ391M1VBK-1025S
This table gives cross-reference parts and alternative options found for RXJ391M1VBK-1025S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXJ391M1VBK-1025S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213650391E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXJ391M1VBK-1025S vs MAL213650391E3 |
MAL213630391E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXJ391M1VBK-1025S vs MAL213630391E3 |
LXV35VB390MJ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXJ391M1VBK-1025S vs LXV35VB390MJ25 |
ECA1VFQ391 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | RXJ391M1VBK-1025S vs ECA1VFQ391 |
ELXV350EC5391MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXJ391M1VBK-1025S vs ELXV350EC5391MJ25S |
397RCZ035M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | RXJ391M1VBK-1025S vs 397RCZ035M |
SXE35VB391M10X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXJ391M1VBK-1025S vs SXE35VB391M10X25LL |
MALREKC00DG339F00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RXJ391M1VBK-1025S vs MALREKC00DG339F00F |
ELXV350ETE391MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, TR | Chemi-Con | RXJ391M1VBK-1025S vs ELXV350ETE391MJ25S |
ELXY350ETE391MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXJ391M1VBK-1025S vs ELXY350ETE391MJ25S |