Part Details for RXK152M1VBK-1335S by Surge Components Inc
Overview of RXK152M1VBK-1335S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK152M1VBK-1335S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK152M1VBK-1335S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 35V, 15 Min Qty: 2500 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4270 | Buy Now |
DISTI #
RXK152M1VBK-1335S
|
Avnet Americas | CAP ALUM 1500UF 35V 20% 5000LHRS 12.5 X 35 - Bulk (Alt: RXK152M1VBK-1335S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXK152M1VBK-1335S
|
Avnet Americas | CAP ALUM 1500UF 35V 20% 5000LHRS 12.5 X 35 - Bulk (Alt: RXK152M1VBK-1335S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXK152M1VBK-1335S
|
Avnet Americas | CAP ALUM 1500UF 35V 20% 5000LHRS 12.5 X 35 - Bulk (Alt: RXK152M1VBK-1335S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK152M1VBK-1335S
RXK152M1VBK-1335S CAD Models
RXK152M1VBK-1335S Part Data Attributes
|
RXK152M1VBK-1335S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK152M1VBK-1335S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.525 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2151 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK152M1VBK-1335S
This table gives cross-reference parts and alternative options found for RXK152M1VBK-1335S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK152M1VBK-1335S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215090186E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXK152M1VBK-1335S vs MAL215090186E3 |
LXZ35VB152M12X35LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXK152M1VBK-1335S vs LXZ35VB152M12X35LL |
8152LEMAB35LYN911M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | RXK152M1VBK-1335S vs 8152LEMAB35LYN911M |
ELXZ350EC5152MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXK152M1VBK-1335S vs ELXZ350EC5152MK35S |
RXW152M1VBK-1335S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXK152M1VBK-1335S vs RXW152M1VBK-1335S |