Part Details for RXK221M1VBK-0815S by Surge Components Inc
Overview of RXK221M1VBK-0815S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK221M1VBK-0815S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK221M1VBK-0815S-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2000 In Stock |
|
$0.1193 / $0.4600 | Buy Now |
DISTI #
RXK221M1VBK-0815S
|
Avnet Americas | CAP ALUM 220UF 35V 20% 3000LHRS 8 X 15 - Bulk (Alt: RXK221M1VBK-0815S) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXK221M1VBK-0815S
|
Avnet Americas | CAP ALUM 220UF 35V 20% 3000LHRS 8 X 15 - Bulk (Alt: RXK221M1VBK-0815S) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXK221M1VBK-0815S
|
Avnet Americas | CAP ALUM 220UF 35V 20% 3000LHRS 8 X 15 - Bulk (Alt: RXK221M1VBK-0815S) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK221M1VBK-0815S
RXK221M1VBK-0815S CAD Models
RXK221M1VBK-0815S Part Data Attributes
|
RXK221M1VBK-0815S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK221M1VBK-0815S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.077 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 413 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK221M1VBK-0815S
This table gives cross-reference parts and alternative options found for RXK221M1VBK-0815S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK221M1VBK-0815S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW221M1VBK-0815S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXK221M1VBK-0815S vs RZW221M1VBK-0815S |
NRSZC221M35V8X15TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK221M1VBK-0815S vs NRSZC221M35V8X15TBF |
NRSZC221M35V8X15TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK221M1VBK-0815S vs NRSZC221M35V8X15TBYF |
NRSX221M35V8X15TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RXK221M1VBK-0815S vs NRSX221M35V8X15TB |
ELXZ350ETE221MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXK221M1VBK-0815S vs ELXZ350ETE221MH15D |
NRSZC221M35V8X15YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | RXK221M1VBK-0815S vs NRSZC221M35V8X15YF |
ELXZ350EC5221MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXK221M1VBK-0815S vs ELXZ350EC5221MH15D |
NRSZC221M35V8X15F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK221M1VBK-0815S vs NRSZC221M35V8X15F |
LXZ35VB221M8X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXK221M1VBK-0815S vs LXZ35VB221M8X15LL |