Part Details for RXK221M1VBK-1016S by Surge Components Inc
Overview of RXK221M1VBK-1016S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK221M1VBK-1016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXK221M1VBK-1016S
|
Avnet Americas | CAP ALUM 220UF 35V 20% 4000LHRS 10 X 16 - Bulk (Alt: RXK221M1VBK-1016S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 5000 |
|
RFQ | |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
RXK221M1VBK-1016S
|
Avnet Americas | CAP ALUM 220UF 35V 20% 4000LHRS 10 X 16 - Bulk (Alt: RXK221M1VBK-1016S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 5000 |
|
RFQ | |
DISTI #
RXK221M1VBK-1016S
|
Avnet Americas | CAP ALUM 220UF 35V 20% 4000LHRS 10 X 16 - Bulk (Alt: RXK221M1VBK-1016S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 5000 |
|
RFQ |
Part Details for RXK221M1VBK-1016S
RXK221M1VBK-1016S CAD Models
RXK221M1VBK-1016S Part Data Attributes
|
RXK221M1VBK-1016S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK221M1VBK-1016S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.077 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 578 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK221M1VBK-1016S
This table gives cross-reference parts and alternative options found for RXK221M1VBK-1016S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK221M1VBK-1016S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ221M35V10X16TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RXK221M1VBK-1016S vs NRSZ221M35V10X16TR |
MALREKC00DD322F00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | RXK221M1VBK-1016S vs MALREKC00DD322F00F |
MALREKC00DD322F00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RXK221M1VBK-1016S vs MALREKC00DD322F00F |
LXV35VB220MJ16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXK221M1VBK-1016S vs LXV35VB220MJ16 |
MAL213660221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXK221M1VBK-1016S vs MAL213660221E3 |
ELXV350EC5221MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXK221M1VBK-1016S vs ELXV350EC5221MJ16S |
LXJ35VB221M10X16LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RXK221M1VBK-1016S vs LXJ35VB221M10X16LL |
ELXY350ETE221MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXK221M1VBK-1016S vs ELXY350ETE221MJ16S |
MAL213650221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXK221M1VBK-1016S vs MAL213650221E3 |
NLE-LW221M35V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RXK221M1VBK-1016S vs NLE-LW221M35V10X16 |