Part Details for RXK330M1VBK-0511S by Surge Components Inc
Overview of RXK330M1VBK-0511S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK330M1VBK-0511S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK330M1VBK-0511S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 35V, 33 Min Qty: 30000 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0501 | Buy Now |
DISTI #
RXK330M1VBK-0511S
|
Avnet Americas | CAP ALUM 33UF 35V 20% 2000LHRS 5 X 11 - Bulk (Alt: RXK330M1VBK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXK330M1VBK-0511S
|
Avnet Americas | CAP ALUM 33UF 35V 20% 2000LHRS 5 X 11 - Bulk (Alt: RXK330M1VBK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXK330M1VBK-0511S
|
Avnet Americas | CAP ALUM 33UF 35V 20% 2000LHRS 5 X 11 - Bulk (Alt: RXK330M1VBK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK330M1VBK-0511S
RXK330M1VBK-0511S CAD Models
RXK330M1VBK-0511S Part Data Attributes
|
RXK330M1VBK-0511S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK330M1VBK-0511S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0116 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 99 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK330M1VBK-0511S
This table gives cross-reference parts and alternative options found for RXK330M1VBK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK330M1VBK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWA330M35V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK330M1VBK-0511S vs NRWA330M35V5X11TBF |
RZW330M1VBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXK330M1VBK-0511S vs RZW330M1VBK-0511S |
35YXA33MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RXK330M1VBK-0511S vs 35YXA33MCA5X11 |
NRWS330M35V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RXK330M1VBK-0511S vs NRWS330M35V5X11 |
NRSX330M35V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RXK330M1VBK-0511S vs NRSX330M35V5X11TB |
MAL211650339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXK330M1VBK-0511S vs MAL211650339E3 |
35YXA33MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RXK330M1VBK-0511S vs 35YXA33MCC5X11 |
MAL211630339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXK330M1VBK-0511S vs MAL211630339E3 |
NRWP330M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | RXK330M1VBK-0511S vs NRWP330M35V5X11TBSTF |
NRWY330M35V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK330M1VBK-0511S vs NRWY330M35V5X11TBF1F |