Part Details for RXK392M1VBK-1840S by Surge Components Inc
Overview of RXK392M1VBK-1840S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK392M1VBK-1840S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK392M1VBK-1840S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 35V, 39 Min Qty: 800 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1165 | Buy Now |
DISTI #
RXK392M1VBK-1840S
|
Avnet Americas | CAP ALUM 3900UF 35V 20% 5000LHRS 18 X 40 - Bulk (Alt: RXK392M1VBK-1840S) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXK392M1VBK-1840S
|
Avnet Americas | CAP ALUM 3900UF 35V 20% 5000LHRS 18 X 40 - Bulk (Alt: RXK392M1VBK-1840S) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXK392M1VBK-1840S
|
Avnet Americas | CAP ALUM 3900UF 35V 20% 5000LHRS 18 X 40 - Bulk (Alt: RXK392M1VBK-1840S) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK392M1VBK-1840S
RXK392M1VBK-1840S CAD Models
RXK392M1VBK-1840S Part Data Attributes
|
RXK392M1VBK-1840S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK392M1VBK-1840S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.365 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2934 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK392M1VBK-1840S
This table gives cross-reference parts and alternative options found for RXK392M1VBK-1840S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK392M1VBK-1840S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ350ETE392MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXK392M1VBK-1840S vs ELXZ350ETE392MM40S |
RZW392M1VBK-1840S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXK392M1VBK-1840S vs RZW392M1VBK-1840S |
ELXZ350ETD392MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RXK392M1VBK-1840S vs ELXZ350ETD392MM40S |
LXZ35VB392M18X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXK392M1VBK-1840S vs LXZ35VB392M18X40LL |