Part Details for RXQ470M2VBK-1325CS by Surge Components Inc
Overview of RXQ470M2VBK-1325CS by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXQ470M2VBK-1325CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXQ470M2VBK-1325CS
|
Avnet Americas | Cap Aluminum 47uF 350V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 10000 hr 105°C Bulk - Bulk (Alt: RXQ470M2VBK-1325CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |