Part Details for RXW471M1VBK-1020S by Surge Components Inc
Overview of RXW471M1VBK-1020S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW471M1VBK-1020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW471M1VBK-1020S-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bag |
995 In Stock |
|
$0.2262 / $0.7700 | Buy Now |
DISTI #
RXW471M1VBK-1020S
|
Avnet Americas | CAP ALUM 470UF 35V 20% 6000LHRS 10 X 20 - Bulk (Alt: RXW471M1VBK-1020S) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 5000 |
|
RFQ | |
DISTI #
RXW471M1VBK-1020S
|
Avnet Americas | CAP ALUM 470UF 35V 20% 6000LHRS 10 X 20 - Bulk (Alt: RXW471M1VBK-1020S) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 5000 |
|
RFQ | |
DISTI #
RXW471M1VBK-1020S
|
Avnet Americas | CAP ALUM 470UF 35V 20% 6000LHRS 10 X 20 - Bulk (Alt: RXW471M1VBK-1020S) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 5000 |
|
RFQ |
Part Details for RXW471M1VBK-1020S
RXW471M1VBK-1020S CAD Models
RXW471M1VBK-1020S Part Data Attributes
|
RXW471M1VBK-1020S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW471M1VBK-1020S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1645 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 671 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW471M1VBK-1020S
This table gives cross-reference parts and alternative options found for RXW471M1VBK-1020S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW471M1VBK-1020S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC471M35V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW471M1VBK-1020S vs NRSZC471M35V10X20F |
ELXZ350ETE471MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXW471M1VBK-1020S vs ELXZ350ETE471MJ20S |
RZW471M1VBK-1020S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXW471M1VBK-1020S vs RZW471M1VBK-1020S |
ELXZ350EC5471MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXW471M1VBK-1020S vs ELXZ350EC5471MJ20S |
NRSZ471M35V10X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW471M1VBK-1020S vs NRSZ471M35V10X20TRF |
NRSZC471M35V10X20TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW471M1VBK-1020S vs NRSZC471M35V10X20TBYF |
B41858C7477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RXW471M1VBK-1020S vs B41858C7477M000 |
B41858C7477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RXW471M1VBK-1020S vs B41858C7477M000 |
B41888C7477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RXW471M1VBK-1020S vs B41888C7477M000 |
LXZ35VB471M10X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXW471M1VBK-1020S vs LXZ35VB471M10X20LL |