Part Details for RXW681M1VBK-1320S by Surge Components Inc
Overview of RXW681M1VBK-1320S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW681M1VBK-1320S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW681M1VBK-1320S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 35V, 68 Min Qty: 3000 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2753 | Buy Now |
DISTI #
RXW681M1VBK-1320S
|
Avnet Americas | CAP ALUM 680UF 35V 20% 7000LHRS 12.5 X 20 - Bulk (Alt: RXW681M1VBK-1320S) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXW681M1VBK-1320S
|
Avnet Americas | CAP ALUM 680UF 35V 20% 7000LHRS 12.5 X 20 - Bulk (Alt: RXW681M1VBK-1320S) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXW681M1VBK-1320S
|
Avnet Americas | CAP ALUM 680UF 35V 20% 7000LHRS 12.5 X 20 - Bulk (Alt: RXW681M1VBK-1320S) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW681M1VBK-1320S
RXW681M1VBK-1320S CAD Models
RXW681M1VBK-1320S Part Data Attributes
|
RXW681M1VBK-1320S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW681M1VBK-1320S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.238 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 910.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW681M1VBK-1320S
This table gives cross-reference parts and alternative options found for RXW681M1VBK-1320S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW681M1VBK-1320S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LEMAB20LE05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | RXW681M1VBK-1320S vs 8681LEMAB20LE05N |
8681LEMAB20LEN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | RXW681M1VBK-1320S vs 8681LEMAB20LEN50 |
RZW681M1VBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXW681M1VBK-1320S vs RZW681M1VBK-1320S |
8681LEMAB20LEN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | RXW681M1VBK-1320S vs 8681LEMAB20LEN0F |
8681LEMAB20LEN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | RXW681M1VBK-1320S vs 8681LEMAB20LEN1A |
MAL215060681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXW681M1VBK-1320S vs MAL215060681E3 |
8681LEMAB20LE01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | RXW681M1VBK-1320S vs 8681LEMAB20LE01J |
8681LEMAB20LE05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | RXW681M1VBK-1320S vs 8681LEMAB20LE05D |
ZRC00FE6811VTNL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXW681M1VBK-1320S vs ZRC00FE6811VTNL |
8681LEMAB20LEN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | RXW681M1VBK-1320S vs 8681LEMAB20LEN1N |