Part Details for RY-12WZ-K by Takamisawa Relays
Overview of RY-12WZ-K by Takamisawa Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY-12WZ-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, MOMENTARY, 0.043A (COIL), 12VDC (COIL), 510MW (COIL), 1A (CONTACT), 60VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPU | 1 |
|
$3.0600 | Buy Now |