-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X1231
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power RY-2412D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 / $18.4900 | Buy Now |
DISTI #
1486-RY-2412D-CHP
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 26 Weeks Container: Tube, Tube |
425 In Stock |
|
$9.7500 / $13.0000 | Buy Now |
DISTI #
919-RY-2412D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin +/-12Vout RoHS: Compliant | 0 |
|
$11.4600 / $13.5100 | Order Now |
DISTI #
72084620
|
RS | DC-DC Converter, SIP7 1kV , Dual, 1W, +/-12V, +/-42mA, RY Series | RECOM Power Inc. RY-2412D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0000 / $13.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$10.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3700 / $13.7300 | Buy Now |
DISTI #
000000000006067530
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin +/-12Vout Min Qty: 1 | 0 |
|
$10.3600 / $11.7600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC +/-12VDC +/-42mA SIP7 | 0 |
|
$12.9499 / $13.8564 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY-2412D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RY-2412D
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP5/7,.05 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.65 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 7.05 mm |