Part Details for RY-24D-K by FUJITSU Limited
Overview of RY-24D-K by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RY-24D-K
RY-24D-K CAD Models
RY-24D-K Part Data Attributes:
|
RY-24D-K
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
RY-24D-K
FUJITSU Limited
Power/Signal Relay, DPDT, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 0.6A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | FUJITSU | |
Body Breadth | 9.8 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 15.8 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1280 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .6A@120VAC | |
Contact Current(AC)-Max | 0.6 A | |
Contact Current(DC)-Max | 0.6 A | |
Contact (DC) Max Rating R Load | .6A@60VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 60 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 20.2mm x 9.8mm x 12.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |