Part Details for RY12WKUL by Takamisawa Relays
Overview of RY12WKUL by Takamisawa Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY12WKUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MINIATURE RELAY, 2 POLES (FOR SIGNAL SWITCHING) Power/Signal Relay, DPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount RoHS: Compliant | Europe - 1438 |
|
RFQ |