-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3236
|
Newark | General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity RY612024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 368 |
|
$2.8400 / $5.3200 | Buy Now |
DISTI #
89C3213
|
Newark | Relay, Spdt, 250Vac, 8A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Ryii Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RY612024 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 | Buy Now |
DISTI #
RY612024-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 24V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
416 In Stock |
|
$3.8744 / $6.6400 | Buy Now |
DISTI #
655-RY612024
|
Mouser Electronics | General Purpose Relays SPDT 8A 24VDC GEN PURPOSE RELAY RoHS: Compliant | 1450 |
|
$3.8700 / $6.6400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A SPDT(28.5x10.1x12.3)mm THT RoHS: Compliant |
560 In Stock |
|
$3.6200 / $5.4800 | Buy Now |
DISTI #
77794798
|
Verical | Power Relay 24VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT Min Qty: 20 Package Multiple: 20 Date Code: 2401 | Americas - 560 |
|
$4.9091 / $7.1261 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPDT, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 245MW (COIL), 8A (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT, PANEL MOUNT | 6 |
|
$3.1838 / $6.3675 | Buy Now |
DISTI #
2-1393225-9
|
TTI | General Purpose Relays RY612024 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$3.3200 / $3.4600 | Buy Now |
DISTI #
RY612024
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 8A, PCB Min Qty: 1 | 75 |
|
$2.2600 / $3.6400 | Buy Now |
DISTI #
000000000002453348
|
Sager | General Purpose Relays SPDT 8A 24VDC GEN PURPOSE RELAY Min Qty: 500 | 0 |
|
$3.6500 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY612024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY612024
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 245 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | CSA; OVE; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
This table gives cross-reference parts and alternative options found for RY612024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY612024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1388008-2 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY612024 vs 2-1388008-2 |
2-1393225-9 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RY612024 vs 2-1393225-9 |
2-1393223-6 | Power/Signal Relay, SPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 254mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | TE Connectivity | RY612024 vs 2-1393223-6 |
V23061D2005A301 | Power/Signal Relay, 1 Form C, 12VDC (Coil), 221mW (Coil), 8A (Contact), Panel Mount | TE Connectivity | RY612024 vs V23061D2005A301 |
V23061B1007A601 | Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RY612024 vs V23061B1007A601 |
V23061B1005A401 | Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RY612024 vs V23061B1005A401 |