Part Details for RY613060 by TE Connectivity
Overview of RY613060 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY613060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-RY613060
|
Mouser Electronics | General Purpose Relays 1 CO 60 VDC PCB RY613060 RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
|
Onlinecomponents.com |
20 Partner Stock |
|
$5.6600 / $8.6000 | Buy Now | |
DISTI #
TE Connectivity RY613060
|
PEI Genesis | Power/Signal Relay 1 Form C | 20 |
|
Buy Now | |
|
Master Electronics |
20 Partner Stock |
|
$5.6600 / $8.6000 | Buy Now |
Part Details for RY613060
RY613060 CAD Models
RY613060 Part Data Attributes
|
RY613060
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY613060
TE Connectivity
Power/Signal Relay, 1 Form C, 60VDC (Coil), 257mW (Coil), 8A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Power | 257 mW | |
Coil Resistance | 14000 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |