Part Details for RYZ012A100FZ00#BD0 by Renesas Electronics Corporation
Overview of RYZ012A100FZ00#BD0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RYZ012A100FZ00#BD0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8675
|
Newark | Bluetooth Module, Ble 5.0, 2Mbps Rohs Compliant: Yes |Renesas RYZ012A100FZ00#BD0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 312 |
|
$8.2900 / $12.0500 | Buy Now |
DISTI #
800-RYZ012A100FZ00#BD0-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
168 In Stock |
|
$6.5175 / $11.5900 | Buy Now |
DISTI #
RYZ012A100FZ00#BD0
|
Avnet Americas | Bluetooth Module with internal antenna, Tray - Trays (Alt: RYZ012A100FZ00#BD0) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$6.0706 / $6.9310 | Buy Now |
DISTI #
972-YZ012A100FZ00BD0
|
Mouser Electronics | Bluetooth Modules - 802.15.1 RYZ012A100FZ00 BLUETOOTH MODULE WITH ANTENNA RoHS: Compliant | 142 |
|
$6.4800 / $11.8300 | Buy Now |
|
Future Electronics | RYZ012 Series 2.4GHz Wireless Communication Module for Bluetooth® 5 Low Energy RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 168Tray |
|
$7.0600 / $7.1700 | Buy Now |
|
Renesas Electronics America | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Container: Tray | 168 |
|
$6.5175 / $11.5900 | Buy Now |
DISTI #
RYZ012A100FZ00#BD0
|
Avnet Americas | Bluetooth Module with internal antenna, Tray - Trays (Alt: RYZ012A100FZ00#BD0) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$6.0706 / $6.9310 | Buy Now |
|
Ameya Holding Limited | Min Qty: 168 | 166 |
|
$9.4300 / $9.7676 | Buy Now |
DISTI #
RYZ012A100FZ00#BD0
|
Avnet Americas | Bluetooth Module with internal antenna, Tray - Trays (Alt: RYZ012A100FZ00#BD0) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$6.0706 / $6.9310 | Buy Now |
DISTI #
RYZ012A100FZ00#BD0
|
Avnet Silica | Bluetooth Module with internal antenna, Tray (Alt: RYZ012A100FZ00#BD0) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RYZ012A100FZ00#BD0
RYZ012A100FZ00#BD0 CAD Models
RYZ012A100FZ00#BD0 Part Data Attributes
|
RYZ012A100FZ00#BD0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RYZ012A100FZ00#BD0
Renesas Electronics Corporation
Bluetooth LE Module, LGA168/Tray
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Pin Count | 88 | |
Manufacturer Package Code | LLC28 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8517620090 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN LEAD |