Part Details for RZ0203C by Hammond Manufacturing
Overview of RZ0203C by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ0203C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0224
|
Newark | Small Enclosure, Pc, White/Clear, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:39.88Mm, External Width - Metric:65Mm, External Depth - Metric:115Mm, Ip Rating:Ip65, Body Color:White, Transparent Rohs Compliant: Yes |Hammond RZ0203C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$8.6000 / $11.2600 | Buy Now |
DISTI #
164-RZ0203C-ND
|
DigiKey | PC 4.53"L X 2.56"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$7.8255 / $10.8400 | Buy Now |
DISTI #
546-RZ0203C
|
Mouser Electronics | Enclosures, Boxes, & Cases LT GY PC W/CLEAR LID 4.53x 2.56x 1.57 IN RoHS: Compliant | 63 |
|
$7.8200 / $10.8300 | Buy Now |
DISTI #
71738420
|
RS | Watertight Enclosure, Polycarbonate, Gray, Clear Lid, IP65Rated, 4.53x2.56x1.5 | Hammond Manufacturing RZ0203C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7400 / $12.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 110 Factory Stock |
|
$7.6400 / $39.7300 | Buy Now |
DISTI #
77776170
|
Verical | Water-Tight ABS and Polycarbonate Enclosures Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$17.3926 / $17.7879 | Buy Now |
DISTI #
HM-RZ0203C
|
TME | Enclosure: multipurpose, X: 65mm, Y: 115mm, Z: 40mm, Ritec, IP65 Min Qty: 1 | 10 |
|
$10.2100 / $13.0600 | Buy Now |
|
Powell Electronics | PC WATERTIGHT CLEAR LID Min Qty: 1 | 73 |
|
$10.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 110 Factory Stock |
|
$7.6400 / $39.7300 | Buy Now |
Part Details for RZ0203C
RZ0203C CAD Models
RZ0203C Part Data Attributes
|
RZ0203C
Hammond Manufacturing
Buy Now
|
Compare Parts:
RZ0203C
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |