Part Details for RZ3A60A75S294H52 by Carlo Gavazzi Holding AG
Overview of RZ3A60A75S294H52 by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ3A60A75S294H52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7428
|
Newark | Rz 75A 600V Ac Ip 240Vac+Rhs112A+Rtd+240Vac Fan |Carlo Gavazzi RZ3A60A75S294H52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$223.0800 / $259.2100 | Buy Now |