Part Details for RZ3A60D40 by Carlo Gavazzi Holding AG
Overview of RZ3A60D40 by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ3A60D40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 23mA 32V DC-IN 40A 660V AC-OUT 12-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
RZ3A60D40
|
TME | Relay: solid state, 40A, Uswitch: 42÷660VAC, 3-phase, -30÷80°C Min Qty: 1 | 10 |
|
$189.3600 / $217.0300 | Buy Now |
Part Details for RZ3A60D40
RZ3A60D40 CAD Models
RZ3A60D40 Part Data Attributes
|
RZ3A60D40
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
RZ3A60D40
Carlo Gavazzi Holding AG
|
Samacsys Manufacturer | Carlo Gavazzi |