Part Details for RZ3A60D40P by Carlo Gavazzi Holding AG
Overview of RZ3A60D40P by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ3A60D40P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SOLID STATE RELAYS INDUSTRIAL 3-PHASE ZS RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
RZ3A60D40P
|
TME | Relay: solid state, 40A, Uswitch: 42÷660VAC, 3-phase, -30÷80°C Min Qty: 1 | 0 |
|
$210.1000 / $240.8100 | RFQ |