Part Details for RZ3A60D75 by Carlo Gavazzi Holding AG
Overview of RZ3A60D75 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RZ3A60D75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4349
|
Newark | Ssr, Panel Mount, 660Vac, 32Vdc, 75A, Contact Configuration:3Pst, Load Current:75A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RZ3A60D75 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.9400 / $362.0000 | Buy Now |
DISTI #
1864-1252-ND
|
DigiKey | SSR RELAY 3PST-NO 75A 42-660V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$343.9010 / $362.0000 | Buy Now |
DISTI #
225-RZ3A60D75
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 3 POLE ZS 42-660V 75A 4-32VDC RoHS: Compliant | 12 |
|
$326.7000 / $343.9000 | Buy Now |
DISTI #
70014245
|
RS | Relay, 75 A, 600, Solid-State, 1000 Megohms, Screw, Surface Mount, Silver Alloy | Carlo Gavazzi Inc. RZ3A60D75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 66 |
|
$332.3200 / $369.2400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3PST NO - 75 A - 660 VAC - Panel - Screw - Zero Crossing RoHS: Compliant |
10 In Stock |
|
$289.6000 / $320.8900 | Buy Now |
DISTI #
79929538
|
Verical | RZ3A60D75 Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 9 |
|
$362.5649 / $395.6720 | Buy Now |
DISTI #
RZ3A60D75
|
TME | Relay: solid state, 75A, Uswitch: 42÷660VAC, 3-phase, -30÷80°C Min Qty: 1 | 2 |
|
$346.3200 / $396.9300 | Buy Now |
|
Master Electronics | Solid State Relay - 3PST NO - 75 A - 660 VAC - Panel - Screw - Zero Crossing RoHS: Compliant |
10 In Stock |
|
$289.6000 / $320.8900 | Buy Now |
|
Neutron USA | Relay, 75 A, 600, Solid-State, 1000 Megohms, Screw, Surface Mount, Silver Alloy | 50 |
|
$403.3400 | Buy Now |
Part Details for RZ3A60D75
RZ3A60D75 CAD Models
RZ3A60D75 Part Data Attributes
|
RZ3A60D75
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RZ3A60D75
Carlo Gavazzi Holding AG
Solid-State Panel Mount Relay; Output Device:Triac; Output Voltage Max:660VAC; Output Voltage Min:42VAC; Control Voltage Max:4VDC; Control Voltage Min:32VDC; Load Current Max:75A; Switching:Zero Cross
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant |