-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4566
|
Newark | Power Relay, Spst-No, 16A, 48Vdc, Th, Contact Configuration:Spst-No, Coil Voltage:48Vdc, Contact Current:16A, Product Range:Rzf Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity RZF1-1A6-L048 Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5200 / $2.7900 | Buy Now |
DISTI #
PB3364-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 48V Min Qty: 1 Lead time: 99 Weeks Container: Tube |
395 In Stock |
|
$2.1816 / $3.2700 | Buy Now |
DISTI #
75AH8139
|
Avnet Americas | Power Relay SPST-NO 400VAC 48VDC PC Pins Through Hole Tube - Product that comes on tape, but is not reeled (Alt: 75AH8139) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 8527 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
2-1833011-0
|
Avnet Americas | Power Relay SPST-NO 400VAC 48VDC PC Pins Through Hole Tube - Rail/Tube (Alt: 2-1833011-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$1.6851 / $2.0278 | Buy Now |
|
Onlinecomponents.com |
390 Partner Stock |
|
$0 | Buy Now | |
DISTI #
77775166
|
Verical | RZF1-1A6-L048 Min Qty: 40 Package Multiple: 20 | Americas - 380 |
|
$2.2300 | Buy Now |
DISTI #
2-1833011-0
|
TTI | General Purpose Relays RZF1-1A6-L048 Min Qty: 400 Package Multiple: 400 Container: Tube | Americas - 0 |
|
$2.4700 | Buy Now |
DISTI #
75AH8139
|
Avnet Americas | Power Relay SPST-NO 400VAC 48VDC PC Pins Through Hole Tube - Product that comes on tape, but is not reeled (Alt: 75AH8139) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 8527 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
2-1833011-0
|
Avnet Americas | Power Relay SPST-NO 400VAC 48VDC PC Pins Through Hole Tube - Rail/Tube (Alt: 2-1833011-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$1.6851 / $2.0278 | Buy Now |
DISTI #
AMP2-1833011-0
|
Interstate Connecting Components | PCB PWR RELY,48VDC COIL RZF1-1A6-L048,SPCL CNTCT | 100 |
|
$1.9893 / $2.1637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RZF1-1A6-L048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RZF1-1A6-L048
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Relay Type | POWER/SIGNAL RELAY |