Part Details for S 102 C 0,1% 100R by Vishay Aztronic
Overview of S 102 C 0,1% 100R by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S 102 C 0,1% 100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35E140
|
Bürklin Elektronik | Metal film resistor, 100 Ω, 0.6 W, ±0.1 % Min Qty: 1 | 64 |
|
$13.8963 / $17.7178 | Buy Now |