Part Details for S-0-B-2.2-G (ALTERNATE: 100039-002-958) by Smiths Interconnect
Overview of S-0-B-2.2-G (ALTERNATE: 100039-002-958) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-0-B-2.2-G (ALTERNATE: 100039-002-958)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70009066
|
RS | Probe 3 A Continuous 0.05 in. 2.2 Oz. at0.070 in. (Travel) 0.1 in., S-0 Series | Smiths Interconnect Americas Inc. S-0-B-2.2-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 601 |
|
$1.3700 / $1.8200 | Buy Now |