Part Details for S-1010A by NIDEC Components
Overview of S-1010A by NIDEC Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6407
|
Newark | Rotary Code Sw, 16Pos, Hex, 0.1A, 5V, Product Range:S-1000A Series, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:5Vdc, Output Code:Hexadecimal, Switching Current:100Ma, Switch Rohs Compliant: Yes |Nidec Components S-1010A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$2.3600 / $3.4000 | Buy Now |
DISTI #
56AC4857
|
Newark | Rotary Code Sw, 16Pos, Hex, 0.1A, 5V, Product Range:S-1000A Series, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:5Vdc, Output Code:Hexadecimal, Switching Current:100Ma, Actuator Level:Flushed Rohs Compliant: Yes |Nidec Components S-1010A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.8100 | Buy Now |
DISTI #
563-1043-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10123 In Stock |
|
$1.5500 / $3.0700 | Buy Now |
DISTI #
72154722
|
RS | DIP Switch, HEX, Flush, Recessed, 5VDC, 100mA, S-1000A Series | Nidec Components S-1010A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$1.9400 / $2.5800 | Buy Now |
DISTI #
2854782
|
element14 Asia-Pacific | ROTARY CODE SW, 16POS, HEX, 0.1A, 5V RoHS: Compliant Min Qty: 1 Container: Each | 490 |
|
$1.5738 / $2.9999 | Buy Now |
DISTI #
2854782
|
Farnell | ROTARY CODE SW, 16POS, HEX, 0.1A, 5V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 490 |
|
$2.2577 / $3.0353 | Buy Now |