Part Details for S-1133B38-U5T1U by ABLIC Inc.
Overview of S-1133B38-U5T1U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for S-1133B38-U5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1133B38-U5T1U-ND
|
DigiKey | IC REG LINEAR 3.8V 300MA SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3807 / $0.4606 | Buy Now |
DISTI #
S-1133B38-U5T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.8V 300mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1133B38-U5T1U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3500 / $0.4100 | Buy Now |
DISTI #
628-S-1133B38-U5T1G
|
Mouser Electronics | LDO Voltage Regulators LINEAR LDO REG HI 60uA Iq 300mA Iout RoHS: Compliant | 995 |
|
$0.3920 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3710 / $0.4340 | Buy Now |
DISTI #
S-1133B38-U5T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.8V 300mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1133B38-U5T1U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3500 / $0.4100 | Buy Now |
DISTI #
S-1133B38-U5T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.8V 300mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1133B38-U5T1U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3500 / $0.4100 | Buy Now |
Part Details for S-1133B38-U5T1U
S-1133B38-U5T1U CAD Models
S-1133B38-U5T1U Part Data Attributes
|
S-1133B38-U5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1133B38-U5T1U
ABLIC Inc.
IC REG LINEAR 3.8V 300MA SOT-89-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | HLSOF, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.838 V | |
Output Voltage1-Min | 3.762 V | |
Output Voltage1-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |