Part Details for S-1135A19-A6T1U by ABLIC Inc.
Overview of S-1135A19-A6T1U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1135A19-A6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1135A19-A6T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.9V 300mA 6-Pin HSNT-6A T/R - Tape and Reel (Alt: S-1135A19-A6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4140 / $0.4310 | Buy Now |
DISTI #
S-1135A19-A6T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.9V 300mA 6-Pin HSNT-6A T/R - Tape and Reel (Alt: S-1135A19-A6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4700 | Buy Now |
DISTI #
S-1135A19-A6T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.9V 300mA 6-Pin HSNT-6A T/R - Tape and Reel (Alt: S-1135A19-A6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4700 | Buy Now |
Part Details for S-1135A19-A6T1U
S-1135A19-A6T1U CAD Models
S-1135A19-A6T1U Part Data Attributes
|
S-1135A19-A6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1135A19-A6T1U
ABLIC Inc.
Fixed Positive LDO Regulator, 1.9V, 0.38V Dropout, CMOS, PDSO6, HALOGEN AND LEAD FREE, HSNT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | HSNT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 2.17 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.919 V | |
Output Voltage1-Min | 1.881 V | |
Output Voltage1-Nom | 1.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.78 mm |