Part Details for S-1142A33H-E6T2U by ABLIC Inc.
Overview of S-1142A33H-E6T2U by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1142A33H-E6T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1142A33H-E6T2U-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 6HSOP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5430 / $0.5939 | Buy Now |
DISTI #
S-1142A33H-E6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.3V 200mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1142A33H-E6T2U) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for S-1142A33H-E6T2U
S-1142A33H-E6T2U CAD Models
S-1142A33H-E6T2U Part Data Attributes
|
S-1142A33H-E6T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1142A33H-E6T2U
ABLIC Inc.
Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO6, HALOGEN AND LEAD FREE, HSOP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 0.72 V | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Load Regulation-Max | 0.07% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.91 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
Alternate Parts for S-1142A33H-E6T2U
This table gives cross-reference parts and alternative options found for S-1142A33H-E6T2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1142A33H-E6T2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1793T-3302H/DB | Fixed Positive LDO Regulator | Microchip Technology Inc | S-1142A33H-E6T2U vs MCP1793T-3302H/DB |
MCP1793T-3302H/DC | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PDSO5 | Microchip Technology Inc | S-1142A33H-E6T2U vs MCP1793T-3302H/DC |
MCP1793T-3302H/CB | Fixed Positive LDO Regulator | Microchip Technology Inc | S-1142A33H-E6T2U vs MCP1793T-3302H/CB |
MCP1793T-3302H/OT | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PDSO5 | Microchip Technology Inc | S-1142A33H-E6T2U vs MCP1793T-3302H/OT |
MCP1793T-3302H/DCVAO | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PDSO5 | Microchip Technology Inc | S-1142A33H-E6T2U vs MCP1793T-3302H/DCVAO |