Part Details for S-1142B52I-E6T1U by ABLIC Inc.
Overview of S-1142B52I-E6T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1142B52I-E6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1142B52I-E6T1U-ND
|
DigiKey | IC REG LINEAR 5.2V 200MA 6HSOP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5908 / $0.6462 | Buy Now |
DISTI #
S-1142B52I-E6T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 5.2V 200mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1142B52I-E6T1U) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
628-S-1142B52I-E6T1U
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.5900 / $0.6460 | Order Now |
DISTI #
S-1142B52I-E6T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 5.2V 200mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1142B52I-E6T1U) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |