Part Details for S-1167B20-M5T1U by ABLIC Inc.
Overview of S-1167B20-M5T1U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1167B20-M5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1167B20-M5T1U-ND
|
DigiKey | IC REG LINEAR 2V 150MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3478 / $0.3804 | Buy Now |
DISTI #
S-1167B20-M5T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 2V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1167B20-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3280 / $0.3840 | Buy Now |
DISTI #
52965676
|
Verical | LDO Regulator Pos 2V 0.15A 5-Pin SOT-23 T/R Min Qty: 86 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$0.9585 / $1.0034 | Buy Now |
DISTI #
S-1167B20-M5T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 2V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1167B20-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.3980 / $1.1850 | Buy Now |
Part Details for S-1167B20-M5T1U
S-1167B20-M5T1U CAD Models
S-1167B20-M5T1U Part Data Attributes:
|
S-1167B20-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1167B20-M5T1U
ABLIC Inc.
IC REG LINEAR 2.0V 150MA SOT-23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.35 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 2.02 V | |
Output Voltage1-Min | 1.98 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-1167B20-M5T1U
This table gives cross-reference parts and alternative options found for S-1167B20-M5T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1167B20-M5T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1167B20-M5T1G | Fixed Positive LDO Regulator, 2V, 0.35V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1167B20-M5T1U vs S-1167B20-M5T1G |
S-1167B20-M5T1 | Fixed Positive LDO Regulator, 2V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-1167B20-M5T1U vs S-1167B20-M5T1 |