Part Details for S-1200B22-I6T2U by ABLIC Inc.
Overview of S-1200B22-I6T2U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1200B22-I6T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1200B22-I6T2U-ND
|
DigiKey | IC REG LINEAR 2.2V 150MA SNT6A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3807 / $0.4084 | Buy Now |
DISTI #
S-1200B22-I6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.2V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1200B22-I6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
628-S-1200B22-I6T2U
|
Mouser Electronics | LDO Voltage Regulators Linear LDO reg Hi 18uA Iq 150mA Iout RoHS: Compliant | 0 |
|
$0.3920 / $0.3990 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3774 / $0.7904 | Buy Now |
DISTI #
52966038
|
Verical | LDO Regulator Pos 2.2V 0.15A 6-Pin SNT-A(H) T/R Min Qty: 87 Package Multiple: 1 Date Code: 1801 | Americas - 100 |
|
$0.9438 / $0.9880 | Buy Now |
|
Quest Components | 1088 |
|
$0.6878 / $1.9650 | Buy Now | |
DISTI #
C1S713100213255
|
Chip1Stop | IC REG LINEAR 2.2V 150mA SNT-6A(H) RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2160 / $0.2390 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$0.3930 / $1.1690 | Buy Now |
Part Details for S-1200B22-I6T2U
S-1200B22-I6T2U CAD Models
S-1200B22-I6T2U Part Data Attributes
|
S-1200B22-I6T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1200B22-I6T2U
ABLIC Inc.
IC REG LINEAR 2.2V 150mA SNT-6A(H)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.222 V | |
Output Voltage1-Min | 2.178 V | |
Output Voltage1-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.57 mm |