Part Details for S-1200B25-I6T2U by ABLIC Inc.
Overview of S-1200B25-I6T2U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1200B25-I6T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2495-1-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SNT6A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8 In Stock |
|
$0.3807 / $1.0100 | Buy Now |
DISTI #
S-1200B25-I6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.5V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1200B25-I6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
628-S-1200B25-I6T2U
|
Mouser Electronics | LDO Voltage Regulators Linear LDO reg Hi 18uA Iq 150mA Iout RoHS: Compliant | 36 |
|
$0.3920 / $1.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3774 / $0.7904 | Buy Now |
DISTI #
62133935
|
Verical | LDO Regulator Pos 2.5V 0.15A 6-Pin SNT-A(H) T/R Min Qty: 98 Package Multiple: 1 Date Code: 2201 | Americas - 100 |
|
$0.8377 / $0.8769 | Buy Now |
DISTI #
C1S713100140612
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 51 |
|
$0.4620 / $0.4650 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 100 |
|
$0.3690 / $1.0260 | Buy Now |
Part Details for S-1200B25-I6T2U
S-1200B25-I6T2U CAD Models
S-1200B25-I6T2U Part Data Attributes
|
S-1200B25-I6T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1200B25-I6T2U
ABLIC Inc.
IC REG LINEAR 2.5V 150mA SNT-6A(H)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.57 mm |