Part Details for S-1200B28-M5T1U by ABLIC Inc.
Overview of S-1200B28-M5T1U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1200B28-M5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1418-1-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63 In Stock |
|
$0.3930 / $1.0100 | Buy Now |
DISTI #
S-1200B28-M5T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.8V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1200B28-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
628-S-1200B28-M5T1U
|
Mouser Electronics | MinebeaMitsumi HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.4040 / $0.4380 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3710 / $0.4340 | Buy Now |
DISTI #
66049837
|
Verical | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1701 | Americas - 3000 |
|
$0.7134 / $0.8214 | Buy Now |
|
Quest Components | 2400 |
|
$0.5775 / $1.9250 | Buy Now | |
DISTI #
C1S713100213440
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 40 |
|
$0.2390 | Buy Now |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.5823 / $1.0739 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 3000 |
|
$0.3850 / $2.6640 | Buy Now |
Part Details for S-1200B28-M5T1U
S-1200B28-M5T1U CAD Models
S-1200B28-M5T1U Part Data Attributes
|
S-1200B28-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1200B28-M5T1U
ABLIC Inc.
IC REG LINEAR 2.8V 150mA SOT-23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.828 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |