Part Details for S-120VL by OSI Optoelectronics
Overview of S-120VL by OSI Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-120VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2640-S-120VL-ND
|
DigiKey | SENSOR PHOTODIODE 970NM PVC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
75 In Stock |
|
$18.9405 / $30.1900 | Buy Now |
Part Details for S-120VL
S-120VL CAD Models
S-120VL Part Data Attributes:
|
S-120VL
OSI Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
S-120VL
OSI Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSI OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | LOW NOISE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Peak Wavelength | 970 nm | |
Shape | RECTANGULAR | |
Size | 105.7 mm |