Part Details for S-1313B16-A4T1U3 by ABLIC Inc.
Overview of S-1313B16-A4T1U3 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1313B16-A4T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-1313B16-A4T1U3CT-ND
|
DigiKey | IC REG LINEAR 1.6V 200MA HSNT4-A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.5391 / $1.3900 | Buy Now |
DISTI #
S-1313B16-A4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.6V 200mA 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-1313B16-A4T1U3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 | Buy Now |
DISTI #
628-S-1313B16-A4T1U3
|
Mouser Electronics | LDO Voltage Regulators 200MA VOLT REG ULTRA LOW IQ RoHS: Compliant | 100 |
|
$0.5390 / $1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5350 / $0.7940 | Buy Now |
|
Quest Components | 3372 |
|
$0.6225 / $2.0750 | Buy Now | |
DISTI #
S-1313B16-A4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.6V 200mA 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-1313B16-A4T1U3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 | Buy Now |
DISTI #
S-1313B16-A4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.6V 200mA 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-1313B16-A4T1U3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 | Buy Now |
Part Details for S-1313B16-A4T1U3
S-1313B16-A4T1U3 CAD Models
S-1313B16-A4T1U3 Part Data Attributes
|
S-1313B16-A4T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1313B16-A4T1U3
ABLIC Inc.
Fixed Positive LDO Regulator, PDSO4, HSNT-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.85 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-XDSO-F4 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Line Regulation-Max | 0.01088% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.616 V | |
Output Voltage1-Min | 1.584 V | |
Output Voltage1-Nom | 1.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSOF | |
Package Equivalence Code | FL4,.03,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 0.74 mm |
Alternate Parts for S-1313B16-A4T1U3
This table gives cross-reference parts and alternative options found for S-1313B16-A4T1U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1313B16-A4T1U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1313B16-M5T1U3 | Fixed Positive LDO Regulator, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-1313B16-A4T1U3 vs S-1313B16-M5T1U3 |