Part Details for S-1335A19-A4T2U3 by ABLIC Inc.
Overview of S-1335A19-A4T2U3 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1335A19-A4T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1335A19-A4T2U3-ND
|
DigiKey | IC REG LINEAR 1.9V 150MA HSNT4-B Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4822 | Buy Now |
DISTI #
S-1335A19-A4T2U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.9V 150mA 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-1335A19-A4T2U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.5000 | Buy Now |
DISTI #
628-S-1335A19-A4T2U3
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.4750 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4450 / $0.4630 | Buy Now |
DISTI #
S-1335A19-A4T2U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.9V 150mA 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-1335A19-A4T2U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.5000 | Buy Now |
DISTI #
S-1335A19-A4T2U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.9V 150mA 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-1335A19-A4T2U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.5000 | Buy Now |
Part Details for S-1335A19-A4T2U3
S-1335A19-A4T2U3 CAD Models
S-1335A19-A4T2U3 Part Data Attributes
|
S-1335A19-A4T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1335A19-A4T2U3
ABLIC Inc.
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HSNT-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Voltage1-Max | 1.919 V | |
Output Voltage1-Min | 1.881 V | |
Output Voltage1-Nom | 1.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 0.94 mm |