-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIMER WITH RESET FUNCTION 2.8V TMSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2803-1-ND
|
DigiKey | IC OSC WATCHDOG TIMER 8TMSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1874 In Stock |
|
$0.7019 / $1.6600 | Buy Now |
DISTI #
S-1410G28-K8T2U4
|
Avnet Americas | Watchdog Timer Single 8-Pin TMSOP T/R - Tape and Reel (Alt: S-1410G28-K8T2U4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6600 | Buy Now |
DISTI #
628-S-1410G28-K8T2U4
|
Mouser Electronics | Timers & Support Products Current Consumption Watchdog Timer RoHS: Compliant | 8697 |
|
$0.6780 / $1.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7130 / $1.0590 | Buy Now |
DISTI #
66943633
|
Verical | Processor Supervisor 2.8V 1 Active High RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2201 | Americas - 2081 |
|
$0.8740 / $1.0222 | Buy Now |
DISTI #
56648820
|
Verical | Processor Supervisor 2.8V 1 Active High RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2001 | Americas - 326 |
|
$0.9373 / $1.0222 | Buy Now |
|
Quest Components | 1925 |
|
$0.7965 / $2.1240 | Buy Now | |
DISTI #
S-1410G28-K8T2U4
|
Avnet Americas | Watchdog Timer Single 8-Pin TMSOP T/R - Tape and Reel (Alt: S-1410G28-K8T2U4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6600 | Buy Now |
DISTI #
C1S713100268547
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 2851 |
|
$0.3810 / $0.6500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 326 |
|
$0.5310 / $1.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-1410G28-K8T2U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1410G28-K8T2U4
ABLIC Inc.
TIMER WITH RESET FUNCTION 2.8V TMSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm |