Datasheets
S-1701Q5015-M5T1G by: ABLIC Inc.

Fixed Positive LDO Regulator, 5V, 0.21V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN

Part Details for S-1701Q5015-M5T1G by ABLIC Inc.

Overview of S-1701Q5015-M5T1G by ABLIC Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for S-1701Q5015-M5T1G

Part # Distributor Description Stock Price Buy
DISTI # S-1701Q5015-M5T1G-ND
DigiKey IC REG CONV BATTERY 1OUT SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.6504
  • 6,000 $0.6179
  • 15,000 $0.5947
$0.5947 / $0.6504 Buy Now
DISTI # S-1701Q5015-M5T1G
Avnet Americas LDO Regulator Pos 5V 0.4A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1701Q5015-M5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 1 $0.6300
  • 50,000 $0.6000
  • 100,000 $0.5700
$0.5700 / $0.6300 Buy Now
DISTI # 628-S-1701Q5015M5T1G
Mouser Electronics LDO Voltage Regulators Combo Volt Detct/Reg 85uA Iq 400mA Iout RoHS: Compliant 0
  • 3,000 $0.6390
  • 6,000 $0.6100
  • 9,000 $0.5940
$0.5940 / $0.6390 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.8760
  • 1,500 $0.8360
  • 2,250 $0.7670
  • 3,000 $0.6210
  • 6,000 $0.5900
$0.5900 / $0.8760 Buy Now
DISTI # S-1701Q5015-M5T1G
Avnet Americas LDO Regulator Pos 5V 0.4A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1701Q5015-M5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 1 $0.6300
  • 50,000 $0.6000
  • 100,000 $0.5700
$0.5700 / $0.6300 Buy Now
DISTI # S-1701Q5015-M5T1G
Avnet Americas LDO Regulator Pos 5V 0.4A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1701Q5015-M5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 1 $0.6300
  • 50,000 $0.6000
  • 100,000 $0.5700
$0.5700 / $0.6300 Buy Now

Part Details for S-1701Q5015-M5T1G

S-1701Q5015-M5T1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S-1701Q5015-M5T1G Part Data Attributes

S-1701Q5015-M5T1G ABLIC Inc.
Buy Now Datasheet
Compare Parts:
S-1701Q5015-M5T1G ABLIC Inc. Fixed Positive LDO Regulator, 5V, 0.21V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABLIC INC
Part Package Code SOT-23
Package Description LSSOP,
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.21 V
Dropout Voltage1-Nom 0.14 V
Input Voltage-Max 6.5 V
Input Voltage-Min 2 V
JESD-30 Code R-PDSO-G5
Length 2.9 mm
Load Regulation-Max 0.04%
Number of Functions 1
Number of Terminals 5
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.4 A
Output Voltage1-Max 5.05 V
Output Voltage1-Min 4.95 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1%
Width 1.6 mm

Alternate Parts for S-1701Q5015-M5T1G

This table gives cross-reference parts and alternative options found for S-1701Q5015-M5T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1701Q5015-M5T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S-1701Q5015-M5T1 Fixed Positive LDO Regulator, 5V, 0.21V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-1701Q5015-M5T1G vs S-1701Q5015-M5T1
S-1701Q5015-M5T1 Fixed Positive LDO Regulator, 5V, 0.21V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Seiko Instruments Inc S-1701Q5015-M5T1G vs S-1701Q5015-M5T1
Part Number Description Manufacturer Compare
S-1701Q5015-M5T1 Fixed Positive LDO Regulator, 5V, 0.21V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Seiko Instruments Inc S-1701Q5015-M5T1G vs S-1701Q5015-M5T1
S-1701Q5015-M5T1 Fixed Positive LDO Regulator, 5V, 0.21V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-1701Q5015-M5T1G vs S-1701Q5015-M5T1

S-1701Q5015-M5T1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1701Q5015-M5T1G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1701Q5015-M5T1G by ABLIC Inc.

  • Please alert me when S-1701Q5015-M5T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S-1701Q5015-M5T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1701Q5015-M5T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S-1701Q5015-M5T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1701Q5015-M5T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1701Q5015-M5T1G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: