Part Details for S-1711A182J-M6T1U by ABLIC Inc.
Overview of S-1711A182J-M6T1U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1711A182J-M6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1571-1-ND
|
DigiKey | IC REG LIN 1.8/2.85V 150MA SNT6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.6399 / $1.6500 | Buy Now |
DISTI #
S-1711A182J-M6T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 1.8V/2.85V 150mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-1711A182J-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6100 / $0.6700 | Buy Now |
DISTI #
628-S-1711A182JM6T1G
|
Mouser Electronics | LDO Voltage Regulators DUAL LINEAR LDO HI 70UA IQ 150MA IOUT RoHS: Compliant | 100 |
|
$0.6390 / $1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6350 / $0.9430 | Buy Now |
|
Quest Components | 80 |
|
$1.0675 / $2.1350 | Buy Now | |
DISTI #
S-1711A182J-M6T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 1.8V/2.85V 150mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-1711A182J-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6100 / $0.6700 | Buy Now |
DISTI #
S-1711A182J-M6T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 1.8V/2.85V 150mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-1711A182J-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6100 / $0.6700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 100 |
|
$0.4270 / $1.2710 | Buy Now |
Part Details for S-1711A182J-M6T1U
S-1711A182J-M6T1U CAD Models
S-1711A182J-M6T1U Part Data Attributes
|
S-1711A182J-M6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1711A182J-M6T1U
ABLIC Inc.
IC REG LINEAR 1.8V/2.85V 150MA SOT-23-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.39 V | |
Dropout Voltage1-Nom | 0.26 V | |
Dropout Voltage2-Max | 0.35 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 2.8785 V | |
Output Voltage2-Min | 2.8215 V | |
Output Voltage2-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |