-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LINEAR 2OUT 1.8V/2.8V 150mA SNT-6A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1581-1-ND
|
DigiKey | IC REG LIN 1.8V/2.8V 150MA SNT6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
S-1721A1828-I6T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 1.8V/2.8V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1721A1828-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
628-S-1721A1828I6T1U
|
Mouser Electronics | LDO Voltage Regulators DUAL LINEAR LDO HI 25UA IQ 150MA IOUT RoHS: Compliant | 100 |
|
$0.5170 / $1.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5130 / $0.7620 | Buy Now |
DISTI #
S-1721A1828-I6T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 1.8V/2.8V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1721A1828-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
S-1721A1828-I6T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 1.8V/2.8V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1721A1828-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-1721A1828-I6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1721A1828-I6T1U
ABLIC Inc.
IC REG LINEAR 2OUT 1.8V/2.8V 150mA SNT-6A
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SNT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.2 V | |
Dropout Voltage2-Max | 0.23 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 2.828 V | |
Output Voltage2-Min | 2.772 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.57 mm |