Part Details for S-19682B10A-A8T1U4 by ABLIC Inc.
Overview of S-19682B10A-A8T1U4 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-19682B10A-A8T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19682B10A-A8T1U4CT-ND
|
DigiKey | IC HIGH SIDE SW 36V LIMIT 100MA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$2.2495 / $4.6600 | Buy Now |
DISTI #
S-19682B10A-A8T1U4
|
Avnet Americas | Power Switch High Side 500mA 8-Pin HSNT T/R - Tape and Reel (Alt: S-19682B10A-A8T1U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.3600 | Buy Now |
DISTI #
628-S19682B10AA8T1U4
|
Mouser Electronics | Current & Power Monitors & Regulators RoHS: Compliant | 100 |
|
$2.0900 / $4.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $2.2300 | Buy Now |
|
Quest Components | 80 |
|
$2.9656 / $4.8090 | Buy Now | |
DISTI #
S-19682B10A-A8T1U4
|
Avnet Americas | Power Switch High Side 500mA 8-Pin HSNT T/R - Tape and Reel (Alt: S-19682B10A-A8T1U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.3600 | Buy Now |
DISTI #
S-19682B10A-A8T1U4
|
Avnet Americas | Power Switch High Side 500mA 8-Pin HSNT T/R - Tape and Reel (Alt: S-19682B10A-A8T1U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.3600 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 100 |
|
$1.6030 / $3.1610 | Buy Now |
Part Details for S-19682B10A-A8T1U4
S-19682B10A-A8T1U4 CAD Models
S-19682B10A-A8T1U4 Part Data Attributes
|
S-19682B10A-A8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19682B10A-A8T1U4
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, 2.6, CMOS, HSNT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HSNT-8 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XDSO-F8 | |
Length | 2.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSOF | |
Package Equivalence Code | FL8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.095 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Width | 2 mm |