Part Details for S-2000TC3000-0500XF by Orbel Corporation
Overview of S-2000TC3000-0500XF by Orbel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-2000TC3000-0500XF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2347-S-2000TC3000-0500XF-ND
|
DigiKey | RF SHIELD 2.000" X 3.000" FRAME Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
384 In Stock |
|
$7.3210 / $11.5600 | Buy Now |