Part Details for S-24C08DI-M5T1U5 by ABLIC Inc.
Overview of S-24C08DI-M5T1U5 by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S-24C08DI-M5T1U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2733-1-ND
|
DigiKey | IC EEPROM 8KBIT I2C 1MHZ SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2348 | Buy Now |
DISTI #
S-24C08DI-M5T1U5
|
Avnet Americas | EEPROM Serial (2-Wire) 8K-bit 1024 X 8 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-24C08DI-M5T1U5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1700 / $0.1900 | Buy Now |
DISTI #
628-S-24C08DI-M5T1U5
|
Mouser Electronics | EEPROM 8Kb, I2C 2 wire RoHS: Compliant | 0 |
|
$0.2120 / $0.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1870 / $0.2109 | Buy Now |
|
Chip1Cloud | IC EEPROM 8KBIT I2C 1MHZ SOT23-5 | 3310 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2014 Date Code: 2014 | 70 |
|
$0.2530 / $0.7530 | Buy Now |
Part Details for S-24C08DI-M5T1U5
S-24C08DI-M5T1U5 CAD Models
S-24C08DI-M5T1U5 Part Data Attributes:
|
S-24C08DI-M5T1U5
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24C08DI-M5T1U5
ABLIC Inc.
IC EEPROM 8K I2C 1MHZ SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT ALSO OPERATES AT 0.4 MHZ AT 1.7 TO 5.5 V SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.3 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for S-24C08DI-M5T1U5
This table gives cross-reference parts and alternative options found for S-24C08DI-M5T1U5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24C08DI-M5T1U5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C08C-XPD-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | S-24C08DI-M5T1U5 vs AT24C08C-XPD-T |
SLE5528M2 | EEPROM, 1KX8, Serial, CMOS, DIE | Infineon Technologies AG | S-24C08DI-M5T1U5 vs SLE5528M2 |
GT24C08-3GLA2-TR | EEPROM, | Giantec Semiconductor Inc | S-24C08DI-M5T1U5 vs GT24C08-3GLA2-TR |
SLE5518M2 | EEPROM, 1KX8, Serial, CMOS, DIE | Infineon Technologies AG | S-24C08DI-M5T1U5 vs SLE5518M2 |
AT24C08C-MA9M-E | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | S-24C08DI-M5T1U5 vs AT24C08C-MA9M-E |
AT25080B-WWU11L | EEPROM, 1KX8, Serial | Microchip Technology Inc | S-24C08DI-M5T1U5 vs AT25080B-WWU11L |
AT24C08C-SS9M-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | S-24C08DI-M5T1U5 vs AT24C08C-SS9M-T |
S-24C08DI-A8T1U5 | IC EEPROM 8K I2C 1MHZ 8DFN | ABLIC Inc. | S-24C08DI-M5T1U5 vs S-24C08DI-A8T1U5 |
SLE5538D | EEPROM, 1KX8, Serial, CMOS, DIE | Infineon Technologies AG | S-24C08DI-M5T1U5 vs SLE5538D |
AT24C08C-MAPD-E | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | S-24C08DI-M5T1U5 vs AT24C08C-MAPD-E |